
ADUM4121-1BRIZ | |
|---|---|
DigiKey Part Number | ADUM4121-1BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4121-1BRIZ |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4121-1BRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 42ns, 53ns | |
Pulse Width Distortion (Max) | 13ns | |
Rise / Fall Time (Typ) | 18ns, 18ns | |
Current - Output High, Low | - | |
Current - Peak Output | 2.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 7.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 124,87500 Kč | 1 248,75 Kč |
| 80 | 107,02413 Kč | 8 561,93 Kč |
| 160 | 103,04244 Kč | 16 486,79 Kč |
| 320 | 99,76675 Kč | 31 925,36 Kč |
| 560 | 97,54921 Kč | 54 627,56 Kč |
| 1 040 | 95,47043 Kč | 99 289,25 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |


