
EVAL-ADPD4000Z-PPG | |
|---|---|
DigiKey Part Number | 505-EVAL-ADPD4000Z-PPG-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPD4000Z-PPG |
Description | EVAL BOARD FOR ADPD4000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPD4000 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADPD4000 |
Manufacturer Analog Devices Inc. | Primary Attributes USB Powered |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Analog Front End (AFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 597,66000 Kč | 2 597,66 Kč |
| Unit Price without VAT: | 2 597,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 143,16860 Kč |






