Front End IC Analog, Digital Input I2C, SPI Output 33-WLCSP (3.11x2.14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD4001BCBZR7

DigiKey Part Number
505-ADPD4001BCBZR7TR-ND - Tape & Reel (TR)
505-ADPD4001BCBZR7CT-ND - Cut Tape (CT)
505-ADPD4001BCBZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD4001BCBZR7
Description
MULTI-MODAL OPTICAL AFE, I2C
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Front End IC Analog, Digital Input I2C, SPI Output 33-WLCSP (3.11x2.14)
Datasheet
 Datasheet
EDA/CAD Models
ADPD4001BCBZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Front End
Input Type
Analog, Digital
Output Type
I2C, SPI
Current - Supply
10 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
33-UFBGA, WLCSP
Supplier Device Package
33-WLCSP (3.11x2.14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1375,02000 Kč375,02 Kč
10298,19300 Kč2 981,93 Kč
25279,00480 Kč6 975,12 Kč
100267,93870 Kč26 793,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500241,34975 Kč362 024,62 Kč
Manufacturers Standard Package
Unit Price without VAT:375,02000 Kč
Unit Price with VAT:453,77420 Kč