ADPD1081 - Front End Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADPD1081 - Front End Interface Evaluation Board
EVAL-ADPD1081Z-PPG_View 2

EVAL-ADPD1081Z-PPG

DigiKey Part Number
505-EVAL-ADPD1081Z-PPG-ND
Manufacturer
Manufacturer Product Number
EVAL-ADPD1081Z-PPG
Description
EVAL BOARD FOR ADPD1081
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADPD1081 - Front End Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Front End
Embedded
-
Utilized IC / Part
ADPD1081
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 643,93000 Kč1 643,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 643,93000 Kč
Unit Price with VAT:1 989,15530 Kč