ADG901 - Switch (SPST) 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADG901EBZ

DigiKey Part Number
EVAL-ADG901EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADG901EBZ
Description
BOARD EVALUATION FOR ADG901
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADG901 - Switch (SPST) 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SPST
Frequency
1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADG901
Note
-
RF Type
-
RF Frequency
1GHz
Function
Switch (SPST)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 051,50000 Kč2 051,50 Kč
102 046,69600 Kč20 466,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 051,50000 Kč
Unit Price with VAT:2 482,31500 Kč