
ADG901BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG901BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG901BRMZ |
Description | IC RF SWITCH SPST 2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 2.5 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG901BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 40dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 73,53500 Kč | 735,35 Kč |
| 50 | 64,21180 Kč | 3 210,59 Kč |
| 100 | 61,32470 Kč | 6 132,47 Kč |
| 250 | 58,27784 Kč | 14 569,46 Kč |
| 500 | 56,44178 Kč | 28 220,89 Kč |
| 1 000 | 54,92993 Kč | 54 929,93 Kč |
| 2 500 | 53,33416 Kč | 133 335,40 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |








