
ADG901BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG901BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG901BRMZ-REEL7CT-ND - Cut Tape (CT) 505-ADG901BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG901BRMZ-REEL7 |
Description | IC RF SWITCH SPST 2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ASK/FSK SPST 2.5 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG901BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ASK/FSK | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 0Hz ~ 4.5GHz | |
Isolation | 40dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 75,00500 Kč | 750,05 Kč |
| 25 | 69,07520 Kč | 1 726,88 Kč |
| 100 | 62,55090 Kč | 6 255,09 Kč |
| 250 | 60,07780 Kč | 15 019,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,02833 Kč | 56 028,33 Kč |
| 2 000 | 54,75953 Kč | 109 519,06 Kč |
| 3 000 | 54,12381 Kč | 162 371,43 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |




