
EVAL-ADG5249FEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADG5249FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5249FEBZ |
Description | EVAL BOARD FOR ADG5249F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5249F - 4:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADG5249F |
Manufacturer Analog Devices Inc. | Primary Attributes 2-Channel (Dual) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function 4:1 Multiplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 808,80000 Kč | 1 808,80 Kč |
| Unit Price without VAT: | 1 808,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 188,64800 Kč |



