
ADG5249FBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5249FBCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5249FBCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5249FBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5249FBCPZ-RL7 |
Description | IC SWITCH SP4TX2 335OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 335Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5249FBCPZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 245ns, 135ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 320MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -1.2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4pF, 7pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -75dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 335Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3Ohm | Package / Case 20-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 8V ~ 44V | Supplier Device Package 20-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,93000 Kč | 290,93 Kč |
| 10 | 229,34800 Kč | 2 293,48 Kč |
| 25 | 213,92720 Kč | 5 348,18 Kč |
| 100 | 196,99060 Kč | 19 699,06 Kč |
| 250 | 196,55892 Kč | 49 139,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 178,03867 Kč | 267 058,01 Kč |
| Unit Price without VAT: | 290,93000 Kč |
|---|---|
| Unit Price with VAT: | 352,02530 Kč |


