2 Circuit IC Switch 4:1 335Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5249FBRUZ

DigiKey Part Number
ADG5249FBRUZ-ND
Manufacturer
Manufacturer Product Number
ADG5249FBRUZ
Description
IC SWITCH SP4TX2 335OHM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 335Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5249FBRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
245ns, 135ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
320MHz
Packaging
Tube
Charge Injection
-1.2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
4pF, 7pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-75dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
335Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
3Ohm
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
8V ~ 44V
Supplier Device Package
20-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5249FBRUZ-RL7Analog Devices Inc.438505-ADG5249FBRUZ-RL7CT-ND290,93000 KčParametric Equivalent
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1290,93000 Kč290,93 Kč
10229,34800 Kč2 293,48 Kč
75199,98480 Kč14 998,86 Kč
150193,15947 Kč28 973,92 Kč
300187,54310 Kč56 262,93 Kč
525183,74133 Kč96 464,20 Kč
1 050179,78970 Kč188 779,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,93000 Kč
Unit Price with VAT:352,02530 Kč