AD7989-1, AD7989-5 PulSAR® 18 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7989-1, AD7989-5 PulSAR® 18 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7989-5SDZ
EVAL-AD7989-5SDZ

EVAL-AD7989-5SDZ

DigiKey Part Number
EVAL-AD7989-5SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7989-5SDZ
Description
EVAL BOARD 18BIT ADC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7989-1, AD7989-5 PulSAR® 18 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
500k
Manufacturer
Analog Devices Inc.
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Series
Input Range
±VREF
Packaging
Box
Power (Typ) @ Conditions
3.5mW @ 500kSPS
Part Status
Active
Utilized IC / Part
AD7989-1, AD7989-5
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 066,34000 Kč3 066,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 066,34000 Kč
Unit Price with VAT:3 710,27140 Kč