
AD7989-1BRMZ | |
|---|---|
DigiKey Part Number | AD7989-1BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7989-1BRMZ |
Description | IC ADC 18BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7989-1BRMZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 18 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,12000 Kč | 499,12 Kč |
| 10 | 400,22200 Kč | 4 002,22 Kč |
| 50 | 360,59860 Kč | 18 029,93 Kč |
| 100 | 348,33160 Kč | 34 833,16 Kč |
| 250 | 335,37752 Kč | 83 844,38 Kč |
| 500 | 327,57258 Kč | 163 786,29 Kč |
| Unit Price without VAT: | 499,12000 Kč |
|---|---|
| Unit Price with VAT: | 603,93520 Kč |



