



EVAL-AD7687SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7687SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7687SDZ |
Description | BOARD EVAL FOR AD7687 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7687 PulSAR® 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 4mW @ 5V, 100kSPS | |
Utilized IC / Part | AD7687 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 094,48000 Kč | 3 094,48 Kč |
| Unit Price without VAT: | 3 094,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 744,32080 Kč |




