



EVAL-AD7658-1SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7658-1SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7658-1SDZ |
Description | BOARD EVAL CTRL AD7658 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7658-1 iCMOS® 12 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250k |
Manufacturer Analog Devices Inc. | Data Interface Serial, Parallel |
Series | Input Range 6Vpp |
Packaging Box | Power (Typ) @ Conditions 140mW @ 250kSPS |
Part Status Active | Utilized IC / Part AD7658-1 |
Number of A/D Converters 6 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 558,67000 Kč | 4 558,67 Kč |
| Unit Price without VAT: | 4 558,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 515,99070 Kč |



