
EVAL-AD7376EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7376EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7376EBZ |
Description | EVAL BOARD FOR AD7376 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7376 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | - | |
Utilized IC / Part | AD7376 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 283,74000 Kč | 2 283,74 Kč |
| Unit Price without VAT: | 2 283,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 763,32540 Kč |



