


AD7376ARWZ10 | |
|---|---|
DigiKey Part Number | 505-AD7376ARWZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD7376ARWZ10 |
Description | IC DGTL POT 10KOHM 128TAP 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7376ARWZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 33V, ±4.5V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | -300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 260 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| 10 | 227,59700 Kč | 2 275,97 Kč |
| 47 | 203,89511 Kč | 9 583,07 Kč |
| 141 | 192,32830 Kč | 27 118,29 Kč |
| 282 | 186,67000 Kč | 52 640,94 Kč |
| 517 | 182,54776 Kč | 94 377,19 Kč |
| 1 034 | 178,61866 Kč | 184 691,69 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |


