Similar



AD7376ARWZ10-RL | |
|---|---|
DigiKey Part Number | 505-AD7376ARWZ10-RLTR-ND - Tape & Reel (TR) 505-AD7376ARWZ10-RLCT-ND - Cut Tape (CT) 505-AD7376ARWZ10-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7376ARWZ10-RL |
Description | IC DGTL POT 10KOHM 128TAP 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7376ARWZ10-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 33V, ±4.5V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | -300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 260 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,89000 Kč | 304,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 178,79083 Kč | 178 790,83 Kč |
| Unit Price without VAT: | 304,89000 Kč |
|---|---|
| Unit Price with VAT: | 368,91690 Kč |




