AD5380 - 14 Bit 125k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5380SDZ

DigiKey Part Number
EVAL-AD5380SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5380SDZ
Description
EVAL BOARD FOR AD5380
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5380 - 14 Bit 125k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSP, I2C, SPI
Manufacturer
Analog Devices Inc.
Settling Time
8µs
Packaging
Box
DAC Type
Voltage
Part Status
Active
Utilized IC / Part
AD5380
Number of DAC's
40
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
125k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 293,71000 Kč3 293,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 293,71000 Kč
Unit Price with VAT:3 985,38910 Kč