


AD5380BSTZ-5 | |
|---|---|
DigiKey Part Number | 505-AD5380BSTZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD5380BSTZ-5 |
Description | IC DAC 14BIT 100-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 40 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD5380BSTZ-5 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), -1/+2 (Max) |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 40 | Operating Temperature -40°C ~ 85°C |
Settling Time 8µs | Package / Case 100-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 100-LQFP (14x14) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, Parallel, SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 594,86000 Kč | 3 594,86 Kč |
| 10 | 3 052,32800 Kč | 30 523,28 Kč |
| 25 | 2 916,87520 Kč | 72 921,88 Kč |
| Unit Price without VAT: | 3 594,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 349,78060 Kč |


