14 Bit Digital to Analog Converter 40 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 40 100-LQFP (14x14)
High Speed Converters by Analog Devices

AD5380BSTZ-3

DigiKey Part Number
505-AD5380BSTZ-3-ND
Manufacturer
Manufacturer Product Number
AD5380BSTZ-3
Description
IC DAC 14BIT 100-LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 40 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD5380BSTZ-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.6V
Packaging
Tray
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4 (Max), -1/+2 (Max)
Number of Bits
14
Architecture
String DAC
Number of D/A Converters
40
Operating Temperature
-40°C ~ 85°C
Settling Time
8µs
Package / Case
100-LQFP
Output Type
Voltage - Buffered
Supplier Device Package
100-LQFP (14x14)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, Parallel, SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 594,86000 Kč3 594,86 Kč
103 052,32800 Kč30 523,28 Kč
252 916,87520 Kč72 921,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 594,86000 Kč
Unit Price with VAT:4 349,78060 Kč