
EVAL-AD5062SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD5062SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5062SDZ |
Description | EVAL BOARD FOR AD5062 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5062 nanoDAC® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Settling Time 4µs |
Series | DAC Type Voltage |
Packaging Bulk | Utilized IC / Part AD5062 |
Part Status Active | Contents Board(s) |
Number of DAC's 1 | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 052,06000 Kč | 3 052,06 Kč |
| Unit Price without VAT: | 3 052,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 692,99260 Kč |



