AD5062BRJZ-1REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 377,75000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 728
Unit Price: 377,75000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 231,96400 Kč
Datasheet
16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5062BRJZ-1REEL7

DigiKey Part Number
AD5062BRJZ-1REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5062BRJZ-1REEL7
Description
IC DAC 16BIT SOT-23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5062BRJZ-1REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.5, ±0.5
Part Status
Active
Architecture
R-2R
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
SOT-23-8
Settling Time
4µs (Typ)
Supplier Device Package
SOT-23-8
Output Type
Voltage - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5062BRJZ-1500RL7Analog Devices Inc.0505-AD5062BRJZ-1500RL7CT-ND377,75000 KčParametric Equivalent
AD5062BRJZ-2500RL7Analog Devices Inc.728AD5062BRJZ-2500RL7CT-ND377,75000 KčParametric Equivalent
AD5062BRJZ-2REEL7Analog Devices Inc.0AD5062BRJZ-2REEL7TR-ND231,96400 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000231,96400 Kč695 892,00 Kč
Manufacturers Standard Package
Unit Price without VAT:231,96400 Kč
Unit Price with VAT:280,67644 Kč