Similar



AD5062BRJZ-2REEL7 | |
|---|---|
DigiKey Part Number | AD5062BRJZ-2REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5062BRJZ-2REEL7 |
Description | IC DAC 16BIT SOT-23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5062BRJZ-2REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5, ±0.5 |
Part Status Active | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 |
Settling Time 4µs (Typ) | Supplier Device Package SOT-23-8 |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5061BRJZ-2REEL7 | Analog Devices Inc. | 5 448 | AD5061BRJZ-2REEL7CT-ND | 230,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 231,96400 Kč | 695 892,00 Kč |
| Unit Price without VAT: | 231,96400 Kč |
|---|---|
| Unit Price with VAT: | 280,67644 Kč |



