MFR Recommended





EVAL-AD3552RFMC2Z | |
|---|---|
DigiKey Part Number | 505-EVAL-AD3552RFMC2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD3552RFMC2Z |
Description | EVAL BOARD FOR AD3552R |
Customer Reference | |
Detailed Description | AD3552R - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Settling Time 100ns |
Packaging Box | DAC Type Current/Voltage |
Part Status Obsolete | Utilized IC / Part AD3552R |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVAL-AD3552RFMCZ | Analog Devices Inc. | 10 | 505-EVAL-AD3552RFMCZ-ND | 4 241,60000 Kč | MFR Recommended |



