AD3552R - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD3552RFMCZ

DigiKey Part Number
505-EVAL-AD3552RFMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD3552RFMCZ
Description
EVAL BOARD FOR AD3552R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD3552R - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, SPI
Manufacturer
Analog Devices Inc.
Settling Time
100ns
Packaging
Box
DAC Type
Current/Voltage
Part Status
Active
Utilized IC / Part
AD3552R
Number of DAC's
1
Contents
Board(s)
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 212,81000 Kč4 212,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4 212,81000 Kč
Unit Price with VAT:5 097,50010 Kč