
AD9655-125EBZ | |
|---|---|
DigiKey Part Number | AD9655-125EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9655-125EBZ |
Description | EVAL BOARD FOR AD9655 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9655 - 16 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface LVDS, Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range 2.8Vpp |
Packaging Bulk | Power (Typ) @ Conditions 313mW @ 125MSPS |
Part Status Active | Utilized IC / Part AD9655 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 125M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 429,23000 Kč | 11 429,23 Kč |
| Unit Price without VAT: | 11 429,23000 Kč |
|---|---|
| Unit Price with VAT: | 13 829,36830 Kč |



