
EV-RPG2-MBZ | |
|---|---|
DigiKey Part Number | 505-EV-RPG2-MBZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-RPG2-MBZ |
Description | MODBUS TCP EVALUATION KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Broadband Powerline Communications (PLC) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function Broadband Powerline Communications (PLC) |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 569,36000 Kč | 7 569,36 Kč |
| Unit Price without VAT: | 7 569,36000 Kč |
|---|---|
| Unit Price with VAT: | 9 158,92560 Kč |




