


EV-RPG2-ECZ | |
|---|---|
DigiKey Part Number | 505-EV-RPG2-ECZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-RPG2-ECZ |
Description | EVAL BOARD FOR ADIN2299 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN2299 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADIN2299 |
Packaging Bulk | Primary Attributes 3.3V Supply |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function Ethernet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 569,36000 Kč | 7 569,36 Kč |
| Unit Price without VAT: | 7 569,36000 Kč |
|---|---|
| Unit Price with VAT: | 9 158,92560 Kč |




