


DC988A-B | |
|---|---|
DigiKey Part Number | DC988A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC988A-B |
Description | EVAL BOARD FOR LT3585-1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT3585-1 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT3585-1 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Capacitor Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |


