Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x2)
Introducing Power by Linear

LT3585EDDB-1#TRMPBF

DigiKey Part Number
505-LT3585EDDB-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3585EDDB-1#TRMPBFCT-ND - Cut Tape (CT)
505-LT3585EDDB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3585EDDB-1#TRMPBF
Description
IC CHARGER PHOTOFLASH 10-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3585EDDB-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 16V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-WFDFN Exposed Pad
Applications
Photoflash Capacitor Charger, Xenon
Supplier Device Package
10-DFN (3x2)
Current - Supply
5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1064,00200 Kč640,02 Kč
2558,81960 Kč1 470,49 Kč
10053,12280 Kč5 312,28 Kč
25050,40780 Kč12 601,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,77080 Kč24 385,40 Kč
1 00047,42335 Kč47 423,35 Kč
1 50046,74869 Kč70 123,04 Kč
2 50046,00116 Kč115 002,90 Kč
3 50045,56416 Kč159 474,56 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč