


LT3585EDDB-1#TRPBF | |
|---|---|
DigiKey Part Number | LT3585EDDB-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3585EDDB-1#TRPBF |
Description | IC CHARGER PHOTOFLASH 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3585EDDB-1#TRPBF Models |
Category | Voltage - Supply 1.5V ~ 16V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Photoflash Capacitor Charger, Xenon | Supplier Device Package 10-DFN (3x2) |
Current - Supply 5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,00116 Kč | 115 002,90 Kč |
| Unit Price without VAT: | 46,00116 Kč |
|---|---|
| Unit Price with VAT: | 55,66140 Kč |




