


DC835A | |
|---|---|
DigiKey Part Number | DC835A-ND |
Manufacturer | |
Manufacturer Product Number | DC835A |
Description | EVAL BOARD FOR LTC4441 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4441 - Low Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Low Side Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | LTC4441 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 190,02000 Kč | 3 190,02 Kč |
| Unit Price without VAT: | 3 190,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 859,92420 Kč |



