Low-Side Gate Driver IC Non-Inverting 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LTC4441IMSE#TRPBF

DigiKey Part Number
LTC4441IMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4441IMSE#TRPBF
Description
IC GATE DRVR LOW-SIDE 10MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4441IMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 25V
Logic Voltage - VIL, VIH
1.8V, 2V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
13ns, 8ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,14266 Kč227 856,65 Kč
Manufacturers Standard Package
Unit Price without VAT:91,14266 Kč
Unit Price with VAT:110,28262 Kč