



LTC4441EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC4441EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4441EMSE#PBF |
Description | IC GATE DRVR LOW-SIDE 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4441EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 25V | |
Logic Voltage - VIL, VIH | 1.8V, 2V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 106,01900 Kč | 1 060,19 Kč |
| 50 | 93,27320 Kč | 4 663,66 Kč |
| 100 | 89,32550 Kč | 8 932,55 Kč |
| 250 | 85,15528 Kč | 21 288,82 Kč |
| 500 | 82,64182 Kč | 41 320,91 Kč |
| 1 000 | 80,57290 Kč | 80 572,90 Kč |
| 2 500 | 78,38940 Kč | 195 973,50 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |




