DC798B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC798B

DigiKey Part Number
DC798B-ND
Manufacturer
Manufacturer Product Number
DC798B
Description
BOARD DELTA SIGMA ADC LTC2480
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2480 - 16 Bit 7.5 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
7.5
Data Interface
MICROWIRE™, Serial, SPI™
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2480
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 251,67000 Kč1 251,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 251,67000 Kč
Unit Price with VAT:1 514,52070 Kč