

LTC2480IMS#PBF | |
|---|---|
DigiKey Part Number | LTC2480IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2480IMS#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2480IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,62000 Kč | 165,62 Kč |
| 10 | 110,79200 Kč | 1 107,92 Kč |
| 50 | 87,75980 Kč | 4 387,99 Kč |
| 100 | 80,40690 Kč | 8 040,69 Kč |
| 250 | 72,48812 Kč | 18 122,03 Kč |
| 500 | 69,96018 Kč | 34 980,09 Kč |
| Unit Price without VAT: | 165,62000 Kč |
|---|---|
| Unit Price with VAT: | 200,40020 Kč |


