10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WDFN

LTC2480HDD#PBF

DigiKey Part Number
LTC2480HDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2480HDD#PBF
Description
IC ADC 16BIT SIGMA-DELTA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2480HDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
7.5
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 383
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10123,02200 Kč1 230,22 Kč
25107,46600 Kč2 686,65 Kč
12187,91810 Kč10 638,09 Kč
36379,93499 Kč29 016,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč