LTC2704-16 SoftSpan™ 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC752A-B

DigiKey Part Number
DC752A-B-ND
Manufacturer
Manufacturer Product Number
DC752A-B
Description
EVAL BOARD FOR LTC2704-16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2704-16 SoftSpan™ 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Settling Time
10µs
Series
DAC Type
Voltage
Packaging
Box
Utilized IC / Part
LTC2704-16
Part Status
Active
Contents
Board(s)
Number of DAC's
4
Base Product Number
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 786,98000 Kč5 786,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5 786,98000 Kč
Unit Price with VAT:7 002,24580 Kč