LTC2704CGW-12#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 770,34774 Kč
Datasheet
12 Bit Digital to Analog Converter 4 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 44-SSOP
High Speed Converters by Analog Devices

LTC2704CGW-12#PBF

DigiKey Part Number
LTC2704CGW-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2704CGW-12#PBF
Description
IC DAC 12BIT 44-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2704CGW-12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Reference Type
External
Series
Voltage - Supply, Analog
±4.5V ~ 16.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
44-BSOP (0.295", 7.50mm Width)
Settling Time
8µs (Typ)
Supplier Device Package
44-SSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2704CGW-12#TRPBFAnalog Devices Inc.0LTC2704CGW-12#TRPBF-ND770,34774 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 132,45000 Kč1 132,45 Kč
10931,11500 Kč9 311,15 Kč
27877,18222 Kč23 683,92 Kč
108823,12028 Kč88 896,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 132,45000 Kč
Unit Price with VAT:1 370,26450 Kč