LTC2704CGW-16#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 899
Unit Price: 1 648,84000 Kč
Datasheet
16 Bit Digital to Analog Converter 4 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 44-SSOP
High Speed Converters by Analog Devices

LTC2704CGW-16#TRPBF

DigiKey Part Number
LTC2704CGW-16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2704CGW-16#TRPBF
Description
IC DAC 16BIT 44-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2704CGW-16#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Reference Type
External
Series
Voltage - Supply, Analog
±4.5V ~ 16.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
44-BSOP (0.295", 7.50mm Width)
Settling Time
10µs (Typ)
Supplier Device Package
44-SSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2704CGW-16#PBFAnalog Devices Inc.899505-LTC2704CGW-16#PBF-ND1 648,84000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 148,36327 Kč1 148 363,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 148,36327 Kč
Unit Price with VAT:1 389,51956 Kč