DC732A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC732A

DC732A

DigiKey Part Number
DC732A-ND
Manufacturer
Manufacturer Product Number
DC732A
Description
EVAL BOARD FOR LTC2923
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2923 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Supply Supervisor/Tracker/Sequencer
Embedded
No
Utilized IC / Part
LTC2923
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 373,32000 Kč1 373,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 373,32000 Kč
Unit Price with VAT:1 661,71720 Kč