

LTC2923IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2923IDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2923IDE#TRPBF |
Description | IC POWER SUPPLY CONTROLLER 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2923IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,41775 Kč | 308 544,38 Kč |
| Unit Price without VAT: | 123,41775 Kč |
|---|---|
| Unit Price with VAT: | 149,33548 Kč |


