

LTC2923IDE#PBF | |
|---|---|
DigiKey Part Number | LTC2923IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2923IDE#PBF |
Description | IC POWER SUPPLY CONTROLLER 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2923IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,46000 Kč | 252,46 Kč |
| 10 | 173,49300 Kč | 1 734,93 Kč |
| 91 | 130,98407 Kč | 11 919,55 Kč |
| 182 | 123,41775 Kč | 22 462,03 Kč |
| Unit Price without VAT: | 252,46000 Kč |
|---|---|
| Unit Price with VAT: | 305,47660 Kč |


