
DC675C | |
|---|---|
DigiKey Part Number | DC675C-ND |
Manufacturer | |
Manufacturer Product Number | DC675C |
Description | EVAL BOARD FOR LT1568 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1568 - Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DC675C Models |
Category | Function Active - Band Pass |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LT1568 |
Part Status Active | Contents Board(s) |
Type Filter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,37000 Kč | 1 657,37 Kč |
| Unit Price without VAT: | 1 657,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,41770 Kč |


