Filter IC Band Pass 2nd Order 200kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1568IGN#TRPBF

DigiKey Part Number
505-LT1568IGN#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1568IGN#TRPBF
Description
IC FILTER 200KHZ BANDPASS 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Band Pass 2nd Order 200kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1568IGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
2nd
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 11V, ±2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Filter Type
Band Pass
Supplier Device Package
16-SSOP
Frequency - Cutoff or Center
200kHz
Base Product Number
Number of Filters
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500220,19326 Kč550 483,15 Kč
Manufacturers Standard Package
Unit Price without VAT:220,19326 Kč
Unit Price with VAT:266,43384 Kč