
LT1568CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1568CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1568CGN#PBF |
Description | IC FILTER 200KHZ BANDPASS 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass 2nd Order 200kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1568CGN#PBF Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 11V, ±2.7V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Filter Type Band Pass | Supplier Device Package 16-SSOP |
Frequency - Cutoff or Center 200kHz | Base Product Number |
Number of Filters 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,26000 Kč | 304,26 Kč |
| 10 | 240,07000 Kč | 2 400,70 Kč |
| 25 | 224,02360 Kč | 5 600,59 Kč |
| 100 | 206,39770 Kč | 20 639,77 Kč |
| 300 | 196,56647 Kč | 58 969,94 Kč |
| 500 | 192,93046 Kč | 96 465,23 Kč |
| 1 000 | 188,76236 Kč | 188 762,36 Kč |
| Unit Price without VAT: | 304,26000 Kč |
|---|---|
| Unit Price with VAT: | 368,15460 Kč |




