
DC607A | |
|---|---|
DigiKey Part Number | DC607A-ND |
Manufacturer | |
Manufacturer Product Number | DC607A |
Description | EVAL BOARD FOR LT1431 LTC3722 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1431, LTC3722, LTC3901, LTC4440 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 35A | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | Full-Bridge | |
Frequency - Switching | 205kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT1431, LTC3722, LTC3901, LTC4440 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 024,67000 Kč | 7 024,67 Kč |
| Unit Price without VAT: | 7 024,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 499,85070 Kč |


