


LTC3722IGN-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3722IGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3722IGN-1#PBF |
Description | IC REG CTRLR FULL-BRIDGE 24SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3722IGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Full-Bridge | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 10.25V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 98.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 10 | 318,39300 Kč | 3 183,93 Kč |
| 55 | 284,37018 Kč | 15 640,36 Kč |
| 110 | 274,57173 Kč | 30 202,89 Kč |
| 275 | 264,22662 Kč | 72 662,32 Kč |
| 550 | 257,99020 Kč | 141 894,61 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |


