Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Introducing Power by Linear

LTC3722IGN-2#PBF

DigiKey Part Number
505-LTC3722IGN-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3722IGN-2#PBF
Description
IC REG CTRLR FULL-BRIDGE 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3722IGN-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Full-Bridge
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.8V ~ 10.25V
Frequency - Switching
-
Duty Cycle (Max)
98.5%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Ramp, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1399,59000 Kč399,59 Kč
10318,39300 Kč3 183,93 Kč
55284,37018 Kč15 640,36 Kč
110274,57173 Kč30 202,89 Kč
275264,22662 Kč72 662,32 Kč
550257,99020 Kč141 894,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:399,59000 Kč
Unit Price with VAT:483,50390 Kč