LTM4660 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2959A-C

DigiKey Part Number
505-DC2959A-C-ND
Manufacturer
Manufacturer Product Number
DC2959A-C
Description
EVAL BOARD FOR LTM4660
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4660 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100A
Manufacturer
Analog Devices Inc.
Voltage - Input
36V ~ 60V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
350kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTM4660
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 413,64000 Kč3 413,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 413,64000 Kč
Unit Price with VAT:4 130,50440 Kč